Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTD6508-ADJE/JQ

3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver 2V to 5.5V 16-Pin UQFN Tube
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTD6508-ADJE/JQ.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MTD6508-ADJE/JQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 1.074
Stock
91,159
143,827
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
-
7 V
Interface
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-05-05
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Introduction Date2015-05-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Forward/Reverse Motor Driver 16-Pin SSOP
Direct PWM Structure 3-Phase Sensorless Fan Motor Driver
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor

Descriptions

Descriptions of Microchip MTD6508-ADJE/JQ provided by its distributors.

3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver 2V to 5.5V 16-Pin UQFN Tube
IC MOTOR DRIVER 2V-5.5V 16UQFN Motor Driver Power MOSFET PWM 16-UQFN (4x4)
Motor Driver, 3Ph Bldc, 0.75A, Uqfn-16; |Microchip Technology MTD6508-ADJE/JQ
Three-Phase Motor Driver, 2 to 5.5V, 0.75A, UQFN-16, RoHS
Microchip SCT
5V 3 PHASE SENSORLESS BLDC MOTOR DRVR W/ SLEW RATE CONTROL 16 UQFN 4X4X0.5MM TUB
3-Phase BLDC Motor Driver with Adjustable Start-up PWM
2V~5.5V half-bridge(3) power MOSFET Brushless DC (BLDC)(BLDC) Brushless DC motor 2V 5.5V PWM Control and power stage,Driver - Fully integrated QFN SMD mount 4mm*4mm*500μm
MOTOR DRIVER, 3PH BLDC, 0.75A, UQFN-16; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 750mA; Output Voltage: -; Driver Case Style: UQFN; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTD6508-ADJEJQ
  • MTD6508ADJE/JQ