Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LV8806QA-MH

3-Phase Motor Driver 2V to 6V 16-Pin UQFN T/R
$ 0.716
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8806QA-MH.

IHS

Datasheet8 pages5 years ago

onsemi

Augswan

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-06
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LV8806QA-MH provided by its distributors.

3-Phase Motor Driver 2V to 6V 16-Pin UQFN T/R
MOTOR DRIVER, 3 PHASE DC BRUSHLESS, UQFN-16
BLDC Driver IC, BiCMOS, 2V-6V, PWM Control & Power Stage, Fully Integrated, QFN, SMD, Adhesive Mount, 2.6mm × 2.6mm × 500μm
MOTOR DRIVER, 3P DC BRUSHLESS, UQFN-16; Motor Type: Three Phase DC Brushless; No. of Outputs: 3Outputs; Output Current: 700mA; Output Voltage: 7V; Driver Case Style: UQFN; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Operating Temperature Min: -40°C; Operating Temperature Max: 95°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8806QAMH