Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11660FV-TLM-H

Bipolar Tape & Reel (TR) LB11660 Fan Motor Driver motor controller 20V 1.5A 4.4mm -30C~90C TA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11660FV-TLM-H.

IHS

Datasheet10 pages11 years ago

onsemi

CAD Models

Download onsemi LB11660FV-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
Stock
669,746
588,986
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
16
16
Number of Outputs
1
-
Max Output Current
1.5 A
1.5 A
Output Voltage
20 V
20 V
Interface
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
Bipolar Tape & Reel (TR) LB11970 Fan Motor Driver motor driver 17V 1.2A 4.4mm -30C~90C TA
BIPOLAR Tape & Reel (TR) LB11867 Fan Controller motor driver 16V 7.5mA 4.4mm -30C~90C TA

Descriptions

Descriptions of onsemi LB11660FV-TLM-H provided by its distributors.

Bipolar Tape & Reel (TR) LB11660 Fan Motor Driver motor controller 20V 1.5A 4.4mm -30C~90C TA
Half-pre Motor Driver, Single-Phase Full-Wave, for Fan Motor
MOTOR DRIVER, 1-PH FAN, 1.5A, SSOP-16
1Ph Pre Sensor Open ; Single Phase Pre-Driver With Hall Sensor Method (Open Loop Speed Control)/Reel |Onsemi LB11660FV-TLM-H
MOTOR DRIVER, 1-PH FAN, 1.5A, SSOP-16; Motor Type: Single Phase Fan Motor; No. of Outputs: 2Outputs; Output Current: 1.5A; Output Voltage: 20V; Driver Case Style: SSOP; No. of Pins: 16Pins; Supply Voltage Min: 4V; Supply Voltag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11660FVTLMH