Texas Instruments DRV8830DGQR

7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8830DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages14 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+88.67%

CAD Models

Download Texas Instruments DRV8830DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.415
$ 2.255
Stock
462,753
245,881
Authorized Distributors
4
2
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
1.285 V
Interface
I2C
-
Min Supply Voltage
2.75 V
2.75 V
Max Supply Voltage
6.8 V
6.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8830DGQR.

Related Parts

Texas InstrumentsDRV8832QDGQQ1
Automotive 7-V, 1-A, H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 125
Texas InstrumentsDRV8832QDGQRQ1
Automotive 7-V, 1-A, H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 125
Analog DevicesAD5161BRMZ10
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ100
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ50
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO10
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments DRV8830DGQR provided by its distributors.

7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85
Power MOSFET Tape & Reel (TR) DRV8830 Battery Powered motor controller 6.8V 1A 3mm -40C~150C TJ
IC, MOTOR DRIVER, H BRIDGE, 1A, MSOP-10; Motor Type: H-Bridge; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: MSOP; No. of Pins: 10Pins; Supply Voltage Min: 2.75V; Supply Voltage Max: 6.8V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8830DGQR .
  • DRV8830DGQR.