Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5161BRMZ10

256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5161BRMZ10.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

TME

Augswan

Inventory History

3 month trend:
+8.78%

CAD Models

Download Analog Devices AD5161BRMZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.59
$ 1.59
Stock
223,059
314,765
314,765
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5161BRMZ10.

Related Parts

Analog DevicesAD5248BRMZ10
IC DGTL POT 10KOHM 256TAP 10MSOP Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Analog DevicesAD5243BRMZ10
IC DGTL POT 10KOHM 256TAP 10MSOP Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Analog DevicesAD5162BRMZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 20muA 3mm
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube
Digital Potentiometer 10kOhm 256POS Volatile Automotive 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5161BRMZ10 provided by its distributors.

256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Digital Potentiometer 256 Position 10k Ohm Single Automotive 10-Pin MSOP
±30% 10kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5161BRMZ10 .
  • AD5161BRMZ10.