Analog Devices AD5161BRMZ100

256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5161BRMZ100.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Jameco

HQonline

Augswan

Inventory History

3 month trend:
-3.57%

CAD Models

Download Analog Devices AD5161BRMZ100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.322
$ 1.322
$ 1.322
Stock
207,005
328,183
328,183
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5161BRMZ100.

Related Parts

Analog DevicesAD5162BRMZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Analog DevicesAD5243BRMZ100
IT ALSO OPERATES AT 5V SUPPLY AD5243 Tin I2C digital potentiometer 4.8MHz 5.5V 100kOhm 850mum
Analog DevicesAD5248BRMZ100
Dual, 256-Position, I2C-Compatible Digital Potentiometers | IC DGT POT 100KOHM 256TAP 10MSOP
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer -40C 100muA 0.5mm 100kOhm
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer 2% -40C 18muA 0.5mm
Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5161BRMZ100 provided by its distributors.

256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
Digital Potentiometer 256 Position 100k Ohm Single 10-Pin MSOP
±30% 100kΩ 2.7V~5.5V MSOP-10 Digital Potentiometers ROHS
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFACE IS ALSO POSSIBLE AD5161 Tin Cascade Pin Selectable Address digital potentiometer 1.2MHz 5.5V 100kOhm 850mum
Digital Potentiometer, Single, 256 Step; End To End Resistance:100Kohm; No. Of Pots:Single; Control Interface:I2C, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-Rohs Compliant: Yes |Analog Devices, Inc. AD5161BRMZ100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5161BRMZ100 .