Texas Instruments DRV8832QDGQQ1

Automotive 7-V, 1-A, H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 125
$ 2.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8832QDGQQ1.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV8832QDGQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 1.031
$ 1.031
Stock
257,180
861,190
861,190
Authorized Distributors
1
4
4
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
-
-
Max Output Current
-
-
-
Output Voltage
1.285 V
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Voltage
6.8 V
6.8 V
6.8 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8832QDGQQ1.

Related Parts

LB1935FA-AH MOTOR DRIVER, 7.5 V 0.4A, 10-PIN MSOP
Motor Driver, Forward / Reverse, Low Voltage, Low Saturation
Tape & Reel (TR) LB11851 SEATED HGT-NOM Fan Controller motor driver 16V 6.5mA 3mm -40C~90C TA
Single-Phase Full-Wave BTL Fan Motor Driver
BTL Output, Full-Wave Single-Phase Fan Motor Driver

Descriptions

Descriptions of Texas Instruments DRV8832QDGQQ1 provided by its distributors.

Automotive 7-V, 1-A, H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 125
H-Bridge Motor Driver 2.75V to 6.8V10-Pin MSOP Tube
Power MOSFET Tube DRV8832 Battery Powered motor controller 1.285V 1A 3mm -40C~150C TJ
Motor Driver Automotive 10-Pin HVSSOP EP Tube
BRUSH DC MOTOR CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: HTSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.