Texas Instruments DRV8816PWP

40-V, Dual Half H-Bridge Motor Driver 16-HTSSOP -40 to 85
$ 1.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8816PWP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.79%

CAD Models

Download Texas Instruments DRV8816PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.515
Stock
148,330
328,053
Authorized Distributors
1
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
2
-
Max Output Current
-
-
Output Voltage
-
-
Interface
Parallel
Parallel
Min Supply Voltage
8 V
8 V
Max Supply Voltage
38 V
38 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8816PWP.

Related Parts

Texas InstrumentsDRV8801PWPR
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
Texas InstrumentsDRV8801PWP
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
Texas InstrumentsDRV8800PWPR
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8816PWP provided by its distributors.

40-V, Dual Half H-Bridge Motor Driver 16-HTSSOP -40 to 85
H-Bridge Motor Driver 8V to 38V 16-Pin HTSSOP Tube
DMOS DUAL 1/2-H-BRIDGE MOTOR DRIVER Brush DC Motor Controller, 2.8A, DMOS, PDSO16
DMOS Tube DRV8816 General Purpose motor driver 38V 830mOhm 2.8A 4.4mm
Ic, Motor Driv, 2.8A, Htssop-16; Motor Type:Half Bridge; No. Of Outputs:2Outputs; Output Current:2.8A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:16Pins; Supply Voltage Min:8V; Supply Voltage Max:38V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8816PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8816PWP .