Texas Instruments DRV8816PWPR

40-V, Dual Half H-Bridge Motor Driver 16-HTSSOP -40 to 85
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8816PWPR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet27 pages11 years ago
Datasheet26 pages11 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-53.65%

CAD Models

Download Texas Instruments DRV8816PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.515
$ 1.93
Stock
328,053
148,330
Authorized Distributors
3
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
-
2
Max Output Current
-
-
Output Voltage
-
-
Interface
Parallel
Parallel
Min Supply Voltage
8 V
8 V
Max Supply Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8816PWPR.

Related Parts

Texas InstrumentsDRV8801PWPR
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
Texas InstrumentsDRV8801PWP
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
Texas InstrumentsDRV8800PWPR
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
STMicroelectronicsPM8800ATR
Integrated Power Over Ethernet Interface and Current Mode PWM Controller 16-Pin HTSSOP EP T/R
STMicroelectronicsPM8800A
PM8800A Series 10 V 3 mA Power Over Ethernet Interface PWM Controller -HTSSOP-16

Descriptions

Descriptions of Texas Instruments DRV8816PWPR provided by its distributors.

40-V, Dual Half H-Bridge Motor Driver 16-HTSSOP -40 to 85
2.8A Brush DC Motor 8V~38V Parallel TSSOP-16-EP Motor Driver ICs ROHS
DMOS Tape & Reel (TR) DRV8816 General Purpose motor controller 38V 830mOhm 2.8A 4.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.