Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8800PWPR

40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8800PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages17 years ago

element14 APAC

Arrow Electronics

Farnell

LCSC

Inventory History

3 month trend:
-86.40%

CAD Models

Download Texas Instruments DRV8800PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.85
Stock
1,405,005
335,263
Authorized Distributors
0
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
-
1
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8800PWPR.

Related Parts

Texas InstrumentsDRV8801PWPR
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
Texas InstrumentsDRV8801PWP
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
Texas InstrumentsDRV8816PWPR
40-V, Dual Half H-Bridge Motor Driver 16-HTSSOP -40 to 85
STMicroelectronicsPM8800ATR
Integrated Power Over Ethernet Interface and Current Mode PWM Controller 16-Pin HTSSOP EP T/R
STMicroelectronicsPM8800A
PM8800A Series 10 V 3 mA Power Over Ethernet Interface PWM Controller -HTSSOP-16
STMicroelectronicsL5988DTR
Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V 4A 16-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments DRV8800PWPR provided by its distributors.

40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
2.8A Brush DC Motor 8V~38V Parallel TSSOP-16-EP Motor Driver ICs ROHS
DMOS Tape & Reel (TR) DRV8800 General Purpose motor controller 8/38V 2.8A 4.4mm -40C~150C TJ
DMOS Full Bridge Motor Driver 16-Pin HTSSOP EP T/R
MOTOR DRIVER, DC BRUSHED, 2.8A, HTSSOP16
8V~38V half-bridge(2) DMOS 2.8A Brushed DC Bipolar motor 8V 38V Parallel Control and Power Stage,Driver - Fully Integrated HTSSOP-16 SMD mount,glue mount 1.2mm(height)
Motor Driver, Dc Brushed, 2.8A, Htssop16; Motor Type:Stepper And Dc Brush; No. Of Outputs:2Outputs; Output Current:2.8A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:16Pins; Supply Voltage Min:8V; Supply Voltage Max:36V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8800PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8800PWPR .
  • DRV8800PWPR.