Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DRV8801PWPR

40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
$ 1.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8801PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet29 pages12 years ago
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages17 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-9.11%

CAD Models

Download Texas Instruments DRV8801PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.252
$ 2.018
Stock
2,883,185
424,384
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8801PWPR.

Related Parts

Texas InstrumentsDRV8816PWPR
40-V, Dual Half H-Bridge Motor Driver 16-HTSSOP -40 to 85
Texas InstrumentsDRV8800PWPR
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
Texas InstrumentsDRV8800PWP
40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8801PWPR provided by its distributors.

40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85
2.8A Brush DC Motor 8V~38V Parallel TSSOP-16-EP Motor Driver ICs ROHS
DMOS Tape & Reel (TR) DRV8801 General Purpose motor controller 36V 2.8A 4.4mm -40C~150C TJ
DMOS Full Bridge Motor Driver 16-Pin HTSSOP EP T/R
MOTOR DRIVER, DC BRUSH, 2.8A, HTSSOP-16
8V~38V half-bridge(2) DMOS 1A Brushed DC Bipolar motor 8V 38V Parallel Control and Power Stage,Driver - Fully Integrated HTSSOP-16 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.