Texas Instruments DRV2605YZFR

Haptic driver for ERM/LRA with waveform library & auto-resonance tracking 9-DSBGA -40 to 85
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2605YZFR.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages11 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
+8.85%

CAD Models

Download Texas Instruments DRV2605YZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 1.198
Stock
4,690,778
364,680
Authorized Distributors
4
5
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
5.5 V
5.5 V
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDRV8601ZQVR
400 mA Fully Differential Motor Driver with 1.8-V Input Logic Thresholds 8-BGA MICROSTAR JUNIOR -40 to 85
Analog DevicesADA4691-2ACBZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Texas InstrumentsLMV712TL/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
Texas InstrumentsLMV712TLX/NOPB
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R / IC OPAMP GP 5MHZ RRO 10DSBGA
Analog DevicesMAX4233ABC+T
MAX4233 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier UCSP-10
Analog DevicesMAX4233ABC+TG45
Operational Amplifiers - Op Amps 10MHz 10V/us Rail-Rail I/O

Descriptions

Descriptions of Texas Instruments DRV2605YZFR provided by its distributors.

Haptic driver for ERM/LRA with waveform library & auto-resonance tracking 9-DSBGA -40 to 85
DC Motor Driver 9-Pin DSBGA T/R / IC ERM/LRA HAPTIC DRIVER 9DSBGA
2.5V~5.5V I2C BGA-9 Motor Driver ICs ROHS
Motor Drivers; DRV2605YZFR; TEXAS INSTRUMENTS; 9; 1.75 mm; 1.75 mm; 625 µm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.