Texas Instruments LMV712TLX/NOPB

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R / IC OPAMP GP 5MHZ RRO 10DSBGA
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV712TLX/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+29.33%

CAD Models

Download Texas Instruments LMV712TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 1.17
Stock
543,801
611,635
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.17 mA
1.17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV712TLX/NOPB.

Related Parts

Texas InstrumentsLMV712TL/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
Analog DevicesMAX4233ABC+T
MAX4233 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier UCSP-10
Texas InstrumentsLM2904ITPX/NOPB
IC OPAMP GP 1MHZ 8MICROSMD / Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin Thin uSMD T/R
Texas InstrumentsLM2904ITP/NOPB
Dual 45nA 1MHz DSBGA-8 Operational Amplifier ROHS
Analog DevicesMAX4233ABC+TG45
Operational Amplifiers - Op Amps 10MHz 10V/us Rail-Rail I/O
Analog DevicesAD8606ACBZ-REEL7
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PBGA8

Descriptions

Descriptions of Texas Instruments LMV712TLX/NOPB provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R / IC OPAMP GP 5MHZ RRO 10DSBGA
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
General Purpose Op Amp, SMD, Adhesive Mount, x2 Ch, 1.22mA 5V/μs 20nV/rtHz@5V 5MHz Shutdown Rail-to-Rail 50mA 2.7V-5.5V 400μV 5.5pA DSBGA-10 2.02mm × 1.54mm × 360μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV712TLXNOPB