Texas Instruments LMV712TL/NOPB

Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV712TL/NOPB.

element14 APAC

Datasheet24 pages11 years ago
Datasheet24 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.29%

CAD Models

Download Texas Instruments LMV712TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.813
Stock
604,672
521,539
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.17 mA
1.17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV712TL/NOPB.

Related Parts

Texas InstrumentsLMV712TLX/NOPB
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R / IC OPAMP GP 5MHZ RRO 10DSBGA
Analog DevicesMAX4233ABC+T
MAX4233 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier UCSP-10
Analog DevicesMAX4233ABC+TG45
BALL Rail-to-Rail 2012 Surface Mount General Purpose Amplifier 52dB 10V/mus -40C~125C 10MHz
Texas InstrumentsLM2904ITPX/NOPB
IC OPAMP GP 1MHZ 8MICROSMD / Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin Thin uSMD T/R
Texas InstrumentsLM2904ITP/NOPB
Dual 45nA 1MHz DSBGA-8 Operational Amplifier ROHS
Analog DevicesAD8606ACBZ-REEL7
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PBGA8

Descriptions

Descriptions of Texas Instruments LMV712TL/NOPB provided by its distributors.

Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-DSBGA -40 to 85
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PBGA10
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R
General Purpose Op Amp, SMD, Adhesive Mount, x2 Ch, 1.22mA 5V/μs 20nV/rtHz@5V 5MHz Shutdown Rail-to-Rail 50mA 2.7V-5.5V 400μV 5.5pA DSBGA-10 2.02mm × 1.54mm × 360μm
OP-AMP, 5MHZ, 5V/µs, 3mV, BUMP MICRO SMD-10; Op Amp Type:Low Noise; No. of Amplifiers:2; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:DSBGA; No. of Pins:10; Bandwidth:5MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV712TLNOPB