Texas Instruments DRV8601ZQVR

400 mA Fully Differential Motor Driver with 1.8-V Input Logic Thresholds 8-BGA MICROSTAR JUNIOR -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8601ZQVR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Upverter

Newark

Farnell

element14 APAC

CAD Models

Download Texas Instruments DRV8601ZQVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8601ZQVR.

Related Parts

Analog DevicesADA4505-2ACBZ-R7
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PBGA8
Analog DevicesAD8506ACBZ-REEL7
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PBGA8
Analog DevicesAD8506ACBZ-REEL
Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PBGA8
Texas InstrumentsLMV712TLX/NOPB
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 10-Pin uSMD T/R / IC OPAMP GP 5MHZ RRO 10DSBGA
Analog DevicesMAX4233ABC+TG45
BALL Rail-to-Rail 2012 Surface Mount General Purpose Amplifier 52dB 10V/mus -40C~125C 10MHz
Texas InstrumentsLM2904ITPX/NOPB
IC OPAMP GP 1MHZ 8MICROSMD / Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin Thin uSMD T/R

Descriptions

Descriptions of Texas Instruments DRV8601ZQVR provided by its distributors.

400 mA Fully Differential Motor Driver with 1.8-V Input Logic Thresholds 8-BGA MICROSTAR JUNIOR -40 to 85
400mA 2.5V~5.5V Parallel VFBGA-8 Motor Driver ICs ROHS
DC Motor Driver 8-Pin BGA MICROSTAR JUNIOR T/R
IC, DRIVER, DC MOTOR, LRA, 8BGA; Motor Type:DC; No. of Outputs:1Outputs; Output Current:400mA; Output Voltage:4.55V; Driver Case Style:BGA; No. of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:8601; IC Function:Driver for DC Motors & Linear Vibrators; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.