Texas Instruments DP83848QSQX/NOPB

Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105
$ 2.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848QSQX/NOPB.

Texas Instruments

Datasheet82 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages13 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages21 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.47%

CAD Models

Download Texas Instruments DP83848QSQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.745
$ 3.62
$ 3.62
Stock
635,941
310,406
310,406
Authorized Distributors
1
2
2
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
40
40
40
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83848JSQ/NOPB
Interface (Drivers / Receivers / Transceivers) 1/1 Transceiver Ethernet WQFN40_6X6MM-EP
Texas InstrumentsDP83848TSQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2133/F
5A991.G 78Q2133 Tray IEEE 802.3 interface transceiver 3.3V 110mA 850mum 100Mbps

Descriptions

Descriptions of Texas Instruments DP83848QSQX/NOPB provided by its distributors.

Automotive Grade 2, 10/100-Mbps Ethernet PHY transceiver 40-WQFN -40 to 105
EAR99 DP83848 Tape & Reel (TR) Ethernet interface transceiver 3.3V 92mA 150m 100Mbps
WQFN-40-EP(6x6) Ethernet Transceivers ROHS
1 3V 3.6V 10Mbps,100Mbps QFN , 750¦Ìm
PHY 1-CH 10Mbps/100Mbps 40-Pin LLP EP T/R
IC TXRX ETHERNET PHYTER 40WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848QSQXNOPB