Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices 78Q2123/F

e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 78Q2123/F.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-66.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
MicrochipLAN8740A-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
MicrochipLAN8740AI-EN
MII/RMII 10/100 Energy Efficient Ethernet Transceiver with flexPWR Technology
MicrochipKSZ8041NL-TR
Single Chip Ethernet PHY Transceiver, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN

Descriptions

Descriptions of Analog Devices 78Q2123/F provided by its distributors.

e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
ETHERNET TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
ENET CONTROLLER, 10/100BASE-TX, QFN-32; Data Rate: -; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78Q2123-F
  • 78Q2123F