Texas Instruments DP83847ALQA56A/NOPB

10/100-Mbps Ethernet PHY transceiver with 5-V tolerant I/Os 56-WQFN 0 to 70
$ 5.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83847ALQA56A/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

element14

Jameco

Inventory History

3 month trend:
-19.29%

CAD Models

Download Texas Instruments DP83847ALQA56A/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83620SQE/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDP83848MSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
MicrochipKSZ8851-16MLL
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP

Descriptions

Descriptions of Texas Instruments DP83847ALQA56A/NOPB provided by its distributors.

10/100-Mbps Ethernet PHY transceiver with 5-V tolerant I/Os 56-WQFN 0 to 70
Transceiver IC; Transceiver Type:Ethernet; Termination Type:SMD; Package/Case:56-LLP; No. of Pins:56 ;RoHS Compliant: Yes
IC, ETHERNET TRANSCEIVER; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3, IEEE 802.3u; Interface Type:MII; Supply Current:106mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LLP; No. of Pins:56; SVHC:No SVHC (20-Jun-2011); Base Number:83847; Interface:MII; Interface Type:MII; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; Package / Case:LLP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83847ALQA56ANOPB