Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83620SQE/NOPB

Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
$ 6.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83620SQE/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet105 pages13 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages13 years ago
Datasheet103 pages13 years ago

Upverter

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.43%

CAD Models

Download Texas Instruments DP83620SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.869
$ 7.186
$ 7.186
Stock
321,593
279,345
279,345
Authorized Distributors
3
3
3
Number of Ports
1
-
-
Case/Package
-
LQFP
LQFP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
-
-
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3.3 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83620SQE/NOPB.

Related Parts

Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP
Texas InstrumentsDP83848CVV/NOPB
IC TRANSCEIVER 1/1 48LQFP 1/1 Transceiver Ethernet 48-LQFP (7x7)
Texas InstrumentsDP83848MSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP
MicrochipKSZ8721BL
Microchip Ethernet Transceiver, 10/100 Mbps, 100BASE-FX/TX, 10BASE-T, 48-Pin LQFP, 7x7x1.4mm
MicrochipKSZ8851-16MLL
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 48-Pin LQFP

Descriptions

Descriptions of Texas Instruments DP83620SQE/NOPB provided by its distributors.

Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
IC TRANSCEIVER 1/1 48WQFN "1/1 Transceiver MII, RMII 48-WQFN (7x7)"
3V, 3.6V, 10Mbps, 100Mbps, WQFN-48, SMD, Adhesive Mount, 800μm H
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R
Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC48
TRANSCEIVER, PHY, 10/100 ENET, 48LLP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3u; Interface Type:Serial, JTAG; Supply Current:105mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LLP; No. of Pins:48; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83620SQE/NOPB .
  • DP83620SQENOPB