Texas Instruments DP83848MSQ/NOPB

Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848MSQ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet77 pages11 years ago
Technical Drawing2 pages21 years ago

Upverter

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.91%

CAD Models

Download Texas Instruments DP83848MSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83848MSQ/NOPB.

Related Parts

Texas InstrumentsDP83848JSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN 0 to 70
Analog Devices78Q2123/F
MICROPHY 10/100BASE-TX TRANSCEIVER Ethernet Transceiver, 1-Trnsvr
Texas InstrumentsTLK105RHBR
Industrial temperature, single port 10/100-Mbps Ethernet physical layer transceiver 32-VQFN -40 to 85
MicrochipKSZ8081MLXCA
Ethernet Controller, PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP, 48 Pins
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm
Microchip 10 Mbps, 100 Mbps Ethernet Transceiver, QFN, IEEE 802.3, 32-Pin, 5 × 5 × 0.95mm

Descriptions

Descriptions of Texas Instruments DP83848MSQ/NOPB provided by its distributors.

Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
Ethernet Transceiver IC; Transceiver Type:IEEE-802.3; Interface:Ethernet, I2C, SCI, SPI; Data Rate Max:10Mbps; No. of Channels:1; Supply Current:10µA; Supply Voltage Min:-0.5V; Supply Voltage Max:4.2V; Termination Type:SMD ;RoHS Compliant: Yes
IC, TRANSCEIVER, ENET PHYTER, 40LLP; Data Rate:100Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3u; Interface Type:MII Serial, RMII; Supply Current:92mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LLP; No. of Pins:40; SVHC:No SVHC (20-Jun-2011); Base Number:83848; Interface:MII Serial, RMII; Interface Type:Ethernet, I2C, SCI, SPI; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:LLP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83848MSQ/NOPB .
  • DP83848MSQNOPB