Texas Instruments DDC118IRTCR

8-Channel Quad ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
$ 46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC118IRTCR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Mouser

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-44.32%

CAD Models

Download Texas Instruments DDC118IRTCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46
$ 58.016
Stock
158,975
230,817
Authorized Distributors
0
5
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
20
20
Sampling Rate
3.125 ksps
3.125 ksps
Polarity
Unipolar
Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
2.7 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments DDC118IRTCR provided by its distributors.

8-Channel Quad ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
Octal Current-Input 20-Bit Analog-to-Digital Converter 48-VQFN -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 20 BIT, 3.125KSPS, QFN-48, FULL REEL
5V 3.125Ksps 20bit 8 20 SPI Single-Ended 2.7V~5.25V Sigma-Delta QFN , 7mm*7mm*900¦Ìm
20Bit 5V 3.125kHz SPI QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad DDC118 ACTIVE (Last Updated: 2days ago) Simultaneous Sampling analog digital converter 900mum 28mA 3.125ksps 144mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.