Texas Instruments DCP010505DBP

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
$ 13.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP010505DBP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-13.28%

CAD Models

Download Texas Instruments DCP010505DBP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCV010505DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP010507DBPE4
Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-PDIP -40 to 100
Texas InstrumentsDCP020515DP
DC to DC Converter Dual Non-In Volt/In Volt/Step Up/Step Down 4.5 Volt to 5.5 Volt 7-Pin PDIP
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Analog DevicesICL7660CPA+
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N
Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW

Descriptions

Descriptions of Texas Instruments DCP010505DBP provided by its distributors.

Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
DC DC Converters; DCP010505DBP; TEXAS INSTRUMENTS; 7; Buck, Push-Pull; 2; 6.61 mm
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A 0.97W 7-Pin PDIP Tube
Dc-Dc Converter, 5V, 0.2A, 1W; Dc/Dc Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Dip; No. Of Pins:14Pins; Output Current:100Ma; Output Voltage Nom.:5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP010505DBP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP010505-DBP
  • DCP010505DBP .