Texas Instruments DCP020515DP

DC to DC Converter Dual Non-In Volt/In Volt/Step Up/Step Down 4.5 Volt to 5.5 Volt 7-Pin PDIP
$ 15.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP020515DP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages29 years ago

Farnell

element14 APAC

iiiC

element14

Inventory History

3 month trend:
-21.96%

CAD Models

Download Texas Instruments DCP020515DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCP010515DBP
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Texas InstrumentsDCV010515DP
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Texas InstrumentsDCP010512DBP
DC to DC Converter Dual Step Up 4.5 Volt to 5.5 Volt 7-Pin PDIP
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Analog DevicesICL7660CPA+
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N
Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW

Descriptions

Descriptions of Texas Instruments DCP020515DP provided by its distributors.

DC to DC Converter Dual Non-In Volt/In Volt/Step Up/Step Down 4.5 Volt to 5.5 Volt 7-Pin PDIP
Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
TEXAS INSTRUMENTS DCP020515DP IC, ISOLATED DC/DC CONVERTER, PDIP-7
Ic, Isolated Dc/Dc Converter, Pdip-7; Dc/Dc Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Dip; No. Of Pins:14Pins; Output Current:66Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DCP020515DP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP020515DP .
  • DCP020515DP..