Texas Instruments DCV010505DP

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
$ 12.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DCV010505DP.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Factory Futures

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments DCV010505DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDCP010505DBP
Miniature, 1W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 100
Texas InstrumentsDCP010507DBPE4
Miniature, 1W, Isolated, Unregulated DC/DC Converter 7-PDIP -40 to 100
Texas InstrumentsDCP022405DP
IC REG ISOLATED +/-5V 0.2A 7DIP / Module DC-DC 24VIN 2-OUT 5V/-5V 0.4A 2W 7-Pin PDIP Tube
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8
Analog DevicesMAX680EPA+
MAX680 Tube Matte Tin (Sn) Active DC to DC switching regulator 10V 7.87mm 10mA 727mW
Analog DevicesICL7660CPA+
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N

Descriptions

Descriptions of Texas Instruments DCV010505DP provided by its distributors.

Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
Conv DC-DC Dual Step Down 4.5V to 5.5V 7-Pin PDIP Tube
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A 0.97W 7-Pin PDIP Tube
400KHz DC,Fixed 2 5V 5.5V 4.5V PDIP-7 19.7mm*8.3mm*5.3mm
DC DC CONVERTER +/-5V 1W / Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
IC REG ISO FIX/ADJ 0.1A DL 7DIP
2-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE
DC/DC Controller; No. of Outputs:2; Output Voltage:5.1V; Output Current:0.2A; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.