Texas Instruments DAC8551IDGKR

DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT SNGL W/SPI 8VSSOP
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8551IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages19 years ago
Datasheet20 pages20 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-36.72%

CAD Models

Download Texas Instruments DAC8551IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 4.385
$ 4.385
Stock
283,537
227,650
227,650
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC8550IBDGKT
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Texas InstrumentsDAC7512E/250
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105
Texas InstrumentsDAC7513E/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC8551IDGKR provided by its distributors.

DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT SNGL W/SPI 8VSSOP
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Converters - Digital to Analog (DAC) 16-Bit, UltrLo Glitch Vltg Output
10us 2.7V~5.5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
2.7V~5.5V 95dB 200kS/s 16bit 1 16 DSP,SPI 2.7V~5.5V String DAC VSSOP-8 , 1.1mm
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
DAC, RES STRING, 16BIT, 200KSPS, VSSOP-8; Résolution (Bits): 16bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: VSSOP; Nombre de bro
Dac, Res String, 16Bit, 200Ksps, Vssop-8; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vssop; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8551IDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8551IDGKR .