Texas Instruments DAC8551IDGKT

16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
$ 4.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8551IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Datasheet20 pages20 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.95%

CAD Models

Download Texas Instruments DAC8551IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.499
$ 4.06
$ 4.06
Stock
292,172
350,482
350,482
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8550IBDGKT
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Texas InstrumentsDAC7512E/250
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105
Texas InstrumentsDAC7513E/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC8551IDGKT provided by its distributors.

16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Texas Instruments 16-bit DAC, Single Channel, SPI/QSPI/Microwire, 8-Pin, Single Output, 200ksps
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Converters - Digital to Analog (DAC) 16-Bit, UltrLo Glitch Vltg Output
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, MSOP-8, FULL REEL
16-Bit DAC, Voltage Output, SPI, 200KS/s, VSSOP
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
Dac, 16Bit, 5.5Vin, 30Mhz, 3Wire, 8Msop; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vssop; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8551IDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8551IDGKT .
  • DAC8551IDGKT.