Texas Instruments DAC8550IBDGKT

16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
$ 6.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8550IBDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments DAC8550IBDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.068
$ 5.313
Stock
190,005
476,576
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Settling Time
-
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8550IBDGKT.

Related Parts

Texas InstrumentsDAC8551IDGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT SNGL W/SPI 8VSSOP
Texas InstrumentsDAC8551IDGKRG4
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Texas InstrumentsDAC8551IDGKT
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC8550IBDGKT provided by its distributors.

16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Texas Instruments 16-bit DAC, Single Channel, SPI/QSPI/Microwire, 8-Pin, Single Output, 200ksps
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Digital To Analogue Converter, 16 Bit, 200 Ksps, Serial, 2.7V To 5.5V, Sop, 8 Rohs Compliant: Yes
Converters - Digital to Analog (DAC) 16B,Ultralow Glitch Vltg Output DAC
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
IC, DAC 16BIT VOLT-OUT 8-MSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: 200kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOP; Nombre de broches: 8B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8550IBDGKT.