Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7513E/250

Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105
$ 3.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7513E/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

Mouser

HQonline

DigiKey

Inventory History

3 month trend:
+12.78%

CAD Models

Download Texas Instruments DAC7513E/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.701
$ 2.765
$ 2.765
Stock
204,924
244,906
244,906
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7513E/250.

Related Parts

Texas InstrumentsDAC7512E/250
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105
Texas InstrumentsDAC7512E/2K5
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R / IC 12-BIT R-R D/A CONV 8VSSOP
Texas InstrumentsDAC7512E/250G4
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC7513E/250 provided by its distributors.

Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP Tape and Reel
IC DAC 12BIT V-OUT 8VSSOP 12 Bit Digital to Analog Converter 1 8-VSSOP
DAC 1-CH Resistor-String 12-Bit 8-Pin VSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input
2.7V~5.5V 95kS/s 12bit 1 12 DSP,SPI 2.7V~5.5V String DAC VSSOP-8 SMD mount,glue mount 970μm(height)
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC7513 digital to analog converter 5.5V 10mus 95ksps 1LSB
The DAC7513 is a low-power, single, 12-bit buffered voltage output Digital-to-Analog Connector (DAC). The on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC7513 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI(TM), QSPI(TM), Microwire(TM), and DSP interfaces. The DAC7513 requires an external reference voltage to set the output range of the DAC, this allows the DAC7513 to be used in a multiplying mode. The DAC7513 incorporates a power-on reset circuit which ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC7513 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.5mW at 5V reducing to 1uW in power-down mode. The DAC7513 is available in an SOT23-8 package and an MSOP-8 package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7513E-250
  • DAC7513E250