Texas Instruments DAC8411IDCKT

Serial Input Loading 12 Us Settling Time 16-BIT Dac PDSO6
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8411IDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

HQonline

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-97.19%

CAD Models

Download Texas Instruments DAC8411IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
$ 4.25
$ 4.25
Stock
340,748
263,435
263,435
Authorized Distributors
2
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8411IDCKT.

Related Parts

Texas InstrumentsDAC7311IDCKT
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
Texas InstrumentsDAC8311IDCKT
14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC8311IDCKR
14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Analog DevicesAD5622AKSZ-2REEL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5641AKSZ-500RL7
Digital to Analogue Converter, 14 bit, 1.7 MSPS, Serial, 2.7V to 5.5V, SC-70, 6 RoHS Compliant: Yes
Analog DevicesAD5622BKSZ-2REEL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package

Descriptions

Descriptions of Texas Instruments DAC8411IDCKT provided by its distributors.

SERIAL INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PDSO6
16bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
DAC 1-CH Resistor-String 16-bit 6-Pin SC-70 T/R
10us 2V~5.5V 16-Bit SOT-363-6 Digital to Analog Converters (DAC) ROHS
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 225KSPS, SC-70-6
Ic, 16Bit Dac, 1Ch, W/Spi, Sc70-6; Resolution (Bits):16Bit; Sampling Rate:225Ksps; Data Interface:Serial, Spi; Supply Voltage Range:1.8V To 5.5V; Adc/Dac Case Style:Sc-70; No. Of Pins:6Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8411IDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8411IDCKT .
  • DAC8411IDCKT.