Analog Devices AD5622BKSZ-2REEL7

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5622BKSZ-2REEL7.

Farnell

Datasheet24 pages14 years ago

Analog Devices

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
+2.58%

CAD Models

Download Analog Devices AD5622BKSZ-2REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 3.34
Stock
267,937
356,349
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
12
12
Settling Time
6 µs
4.1 µs
Interface
2-Wire, I2C, SPI, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5622YKSZ-1500RL7
Digital To Analogue Converter, 12 Bit, 1.7 Ksps, Serial, 2.7V To 5.5V, Sc-70, 6
Analog DevicesAD5622YKSZ-1REEL7
Digital To Analogue Converter, 12 Bit, 1.7 Ksps, Serial, 2.7V To 5.5V, Sc-70, 6
Analog DevicesAD5622YKSZ-2500RL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package

Descriptions

Descriptions of Analog Devices AD5622BKSZ-2REEL7 provided by its distributors.

2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
1 1 12 10¦Ìs I2C ¡À2(Max) 2.7V~5.5V ¡À1(Max) String DAC 2.7V~5.5V 1.7MS/s 12bit Voltage - Buffered SC-70-6 , 2mm*1.25mm*900¦Ìm
The AD5602/AD5612/AD5622, members of the nanoDAC family, are single, 8-/10-/12-bit buffered voltage-out DA Cs that operate from a single 2.7 V to 5.5 V supply, consuming <100 uA at 5 V. These DA Cs come in tiny SC70 packages. Each DAC contains an on-chip precision output amplifier that allows rail to-rail output swing to be achieved. The AD5602/AD5612/AD5622 use a 2-wire I2C-compatible serial interface that operates in standard (100 kHz), fast (400 kHz), and high speed (3.4 MHz) modes. The references for AD5602/AD5612/AD5622 are derived from the power supply inputs to give the widest dynamic output range. Each part incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to <100 nA at 3 V and provides software-selectable output loads while in power-down mode. The parts are put into power-down mode over the serial interface. The low power consumption of the AD5602/AD5612/AD5622 in normal operation makes them ideally suited for use in portable battery-operated equipment. The typical power consumption is 0.4 mW at 5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5622BKSZ-2REEL7.
  • AD5622BKSZ2REEL7