Texas Instruments DAC7311IDCKT

DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
$ 1.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7311IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing4 pages2 years ago
Datasheet43 pages15 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-78.37%

CAD Models

Download Texas Instruments DAC7311IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.533
$ 1.44
$ 1.44
Stock
248,595
452,148
452,148
Authorized Distributors
4
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
12
12
12
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
1.8 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)

Related Parts

Texas InstrumentsDAC6311IDCKT
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC6311IDCKR
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC6311IDCKTG4
SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDSO6
Analog DevicesAD5621BKSZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO6
Analog DevicesAD5622AKSZ-2REEL7
2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5611BKSZ-500RL7
2.7 V to 5.5 V, <100 μA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70

Descriptions

Descriptions of Texas Instruments DAC7311IDCKT provided by its distributors.

DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
12-bit, single-channel, ultra-low power DAC in 6-pin SC70 package for battery powered applications 6-SC70 -40 to 125
Texas Instruments 12 digital to analog converter, single channel, Serial (SPI/QSPI/Microwire)interface, 6Pin, Unipolar output
12BIT DAC, 1CH, LP, W/SPI SC70-6, REEL; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:1.8V to 5.5V; ADC / DAC Case Style:SC-70; No. of Pins:6Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:7311; Operating Temperature Range:-40°C to +125°C; Output Type:Voltage; Settling Time:6µs; Supply Current:110µA; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7311IDCKT .