Texas Instruments DAC8311IDCKR

14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8311IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages19 years ago

HQonline

Upverter

Arrow Electronics

iiiC

Inventory History

3 month trend:
+57.37%

CAD Models

Download Texas Instruments DAC8311IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.41
$ 3.89
Stock
177,594
313,803
Authorized Distributors
2
2
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
14
14
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8311IDCKR.

Related Parts

Texas InstrumentsDAC6311IDCKR
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Analog DevicesAD5611AKSZ-REEL7
2.7 V to 5.5 V, <100 μA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5611ACPZ-RL7
2.7 V to 5.5 V, <100 μA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70
Texas InstrumentsDAC8411IDCKT
SERIAL INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PDSO6
Texas InstrumentsDAC8411IDCKTG4
IC DAC 16-BIT 1CH V-OUT SC70-6 / DAC 1-CH Resistor-String 16-bit 6-Pin SC-70 T/R
Analog DevicesAD5641ACPZ-REEL7
DAC 1-CH Resistor-String 14-bit 6-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments DAC8311IDCKR provided by its distributors.

14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
2V~5.5V 88dB 14bit 1 14 DSP,SPI 2V~5.5V String DAC SC-70-6 , 1.1mm
1.8V to 5.5V, 80mA, 14- and 16-Bit, Low-Power, Single-Channel, DIGITAL-TO-ANALOG CONVERTERS in SC70 Package
6-TSSOP SC-88SOT-363 Voltage - Buffered String DAC DAC8311 digital to analog converter 5.5V 10mus 0.083MHz 1LSB
14 Bit Single Channel Dac With Spi
10us 2V~5.5V 14Bit SC-70-6 Digital To Analog Converters (DACs) ROHS
IC DAC 14-BIT 1CH V-OUT SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.