Texas Instruments DAC813JU/1K

Parallel Word Input Loading 4.5 Us Settling Time 12-BIT Dac PDSO28
$ 24.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC813JU/1K.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Texas Instruments DAC813JU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.517
$ 28.35
Stock
94,380
202,107
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
4 µs
4 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
11.4 V
Max Supply Voltage
-
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC813AU/1K
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC813AU/1KG4
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC -40 to 85
Texas InstrumentsDAC811JU
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesAD7845JRZ
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesMAX502BCWG+
Surface Mount GULL WING External 1997 Digital to Analog Converter 0C~70C 10muA 2.65mm 1LSB

Descriptions

Descriptions of Texas Instruments DAC813JU/1K provided by its distributors.

PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDSO28
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70
Converters - Digital to Analog (DAC) Mcrprcsr-Compatible 12-Bit
DAC 1-CH R-2R 12-bit 28-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:4.5µs; Update Rate:0.167MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:11.4V; Supply Voltage Max:16.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC813JU-1K
  • DAC813JU1K