Analog Devices AD7845JR

IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
$ 11.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845JR.

Upverter

Datasheet12 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7845JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.42
$ 21.764
Stock
186,860
161,521
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Settling Time
5 µs
5 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Related Parts

Analog DevicesAD7845JRZ
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
Analog DevicesMAX502BCWG+
5us Parallel ±1LSB 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX501BCWG+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24
Analog DevicesMAX501BEWG+
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesAD7845JRZ-REEL
±14.2515.75 12bit 1 12 Parallel R-2R SOIC-24 SMD mount,glue mount 2.35mm(height)
Analog DevicesAD7845ARZ
±14.25V~15.75V, 12bit, 1-Ch, 12-Parallel, R-2R Multiplying DAC, SOIC-24, SMD

Descriptions

Descriptions of Analog Devices AD7845JR provided by its distributors.

IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin SOIC W
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube
The AD7845 is the industry's first 4-quadrant multiplying D/A converter with an on-chip amplifier. It is fabricated on the LC 2MOS process, which allows precision linear components and digital circuitry to be implemented on the same chip. The 12 data inputs drive latches which are controlled by standard CS and WR signals, making microprocessor interfacing simple. For stand-alone operation, the CS and WR inputs can be tied to ground, making all latches transparent. All digital inputs are TTL and 5 V CMOS compatible. The output amplifier can supply ±10 V into a 2k(ohm) load. It is internally compensated, and its input offset voltage is low due to laser trimming at wafer level. For normal operation, RFB is tied to VOUT, but the user may alternatively choose RA, RB or RC to scale the output voltage range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated