Texas Instruments DAC811JU

Parallel Word Input Loading 3 Us Settling Time 12-BIT Dac PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC811JU.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments DAC811JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC813AU/1K
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC811JU/1K
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC813JU/1K
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesAD7845JRZ
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
Analog DevicesAD7845ARZ
±14.25V~15.75V, 12bit, 1-Ch, 12-Parallel, R-2R Multiplying DAC, SOIC-24, SMD
Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC

Descriptions

Descriptions of Texas Instruments DAC811JU provided by its distributors.

PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDSO28
12-bit Digital-to-Analog Converter w/Parallel Interface 28-SOIC 0 to 70
Texas Instruments 12-Bit DAC, Single Channel, Parallel Interface, 28-Pin
Converters - Digital to Analog (DAC) Mcrprcsr-Compatible 12-Bit
DAC 1-CH R-2R 12-bit 28-Pin SOIC Tube
The DAC811 is a complete, single-chip integrated-circuit, microprocessor-compatible, 12-bit digital-to analog converter. The chip combines a precision volt-age reference, microcomputer interface logic, and double-buffered latch, in a 12-bit D/A converter witha voltage output amplifier. Fast current switches and a laser-trimmed thin-film resistor network provide ahighly accurate and fast D/A converter. Microcomputer interfacing is facilitated by a double-buffered latch. The input latch is divided into three 4-bit nibbles to permit interfacing to 4-, 8-, 12-, or16-bit buses and to handle right-or left-justified data. The 12-bit data in the input latches is transferred to theD/A latch to hold the output value. Input gating logic is designed so that loading the last nibble or byte of data can be accomplished simultaneously with the transfer of data (previously stored in adjacent latches) from adjacent input latches to the D/A latch. This feature avoids spurious analog output values while using an interface technique that saves computer instructions. The DAC811 is laser trimmed at the wafer level andis specified to +-1/4LSB maximum linearity error (B and K grades) at 25oC and +-1/2LSB maximum over the temperature range. All grades are guaranteed monotonic over the specification temperature range. The DAC811 is available in six performance grade sand three package types. DAC811J and K are specified over the temperature ranges of 0oC to +70oC;DAC811A and B are specified over -25oC to +85oC; DAC811J and K are packaged in a reliable 28-pin plastic DIP or plastic SO package, while DAC811A and B are available in a 28-pin 0.6" wide dual-inlinehermetically sealed ceramic side-brazed package (H package).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC811JU.