Analog Devices AD7845JRZ

Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
$ 21.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845JRZ.

element14 APAC

Datasheet12 pages27 years ago
Datasheet13 pages27 years ago
Datasheet13 pages27 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-40.67%

CAD Models

Download Analog Devices AD7845JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.764
$ 11.42
Stock
152,456
177,675
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Related Parts

Analog DevicesAD7845JR
IC DAC 12BIT V-OUT 24SOIC / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesMAX502BCWG+
5us Parallel ±1LSB 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX501BCWG+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24
Analog DevicesMAX501BEWG+
DAC 1-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesAD7845ARZ
±14.25V~15.75V, 12bit, 1-Ch, 12-Parallel, R-2R Multiplying DAC, SOIC-24, SMD
Analog DevicesAD7845KRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 28

Descriptions

Descriptions of Analog Devices AD7845JRZ provided by its distributors.

Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC
D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDSO24
±14.2515.75 12bit 1 12 Parallel R-2R SOIC-24 SMD mount 15.6mm(Length)*7.6mm(width)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7845JRZ.
  • AD7845JRZ..