Texas Instruments DAC7821IPWG4

12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7821IPWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7821IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 6.42
$ 6.42
Stock
69,458
217,086
217,086
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
200 ns
80 ns
80 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD5445YRU-REEL7
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD5445YRU-REEL
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Texas InstrumentsTLV5613CPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP 0 to 70
Texas InstrumentsTLV5613IPWR
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
Texas InstrumentsTLV5633IPW
12-Bit DAC Parallel Voltage Out Pgrmable Int ef Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP -40 to 85
Analog DevicesMAX5825BAUP+
MAX5825 Series 5.5 V Ultra-Small Octal Ch. 12-Bit Buffered Output DACs -TSSOP-20

Descriptions

Descriptions of Texas Instruments DAC7821IPWG4 provided by its distributors.

12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Converters - Digital to Analog (DAC) 12-bit, Parallel Inp Multiplying DAC
DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.2µs; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.