Analog Devices AD5445YRU-REEL7

Parallel Word Input Loading 0.03 Us Settling Time 12-BIT Dac PDSO20
$ 3.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5445YRU-REEL7.

Upverter

Datasheet29 pages13 years ago
Datasheet28 pages14 years ago
Datasheet32 pages16 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5445YRU-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 6.39
$ 6.39
Stock
103,982
214,396
214,396
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
80 ns
80 ns
80 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC7821IPW
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWR
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Texas InstrumentsDAC7821IPWG4
12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125
Analog DevicesAD5447YRU-REEL
IC DAC 12BIT A-OUT 24TSSOP / 12 Bit Digital to Analog Converter 2 24-TSSOP
Analog DevicesAD5433YRU-REEL7
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter
Analog DevicesMAX5825BAUP+
MAX5825 Series 5.5 V Ultra-Small Octal Ch. 12-Bit Buffered Output DACs -TSSOP-20

Descriptions

Descriptions of Analog Devices AD5445YRU-REEL7 provided by its distributors.

PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
DAC 1-CH R-2R 12-bit 20-Pin TSSOP T/R
The AD5424/AD5433/AD54451 are CMOS 8-, 10-, and 12-bit current output digital-to-analog converters (DACs), respectively. These devices operate from a 2.5 V to 5.5 V power supply, making them suitable for battery-powered applications and many other applications. These DACs utilize data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10 MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier. While these devices are upgrades of the AD7524/AD7533/ AD7545 in multiplying bandwidth performance, they have a latched interface and cannot be used in transparent mode. The AD5424 is available in small, 20-lead LFCSP and 16-lead TSSOP packages, while the AD5433/AD5445 DACs are available in small, 20-lead LFCSP and TSSOP packages. The EVAL-AD5445SDZ evaluation board is available for evaluating DAC performance. For more information, see the UG-333 evaluation board user guide. 1 U.S Patent No. 5,689,257. Applications Portable battery-powered applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated