Texas Instruments TLV5613IPWR

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
$ 3.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5613IPWR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5613IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.173
$ 8.208
$ 8.208
Stock
718,724
329,159
329,159
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5619CPW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-TSSOP 0 to 70
Texas InstrumentsTLV5613CPW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP 0 to 70
Texas InstrumentsTLV5619CPWR
IC DAC 12BIT V-OUT 20TSSOP / 12 Bit Digital to Analog Converter 1 20-TSSOP
Analog DevicesAD5445YRU-REEL7
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD5445YRU-REEL
PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 12-BIT DAC PDSO20
Analog DevicesAD5433YRU-REEL7
High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter

Descriptions

Descriptions of Texas Instruments TLV5613IPWR provided by its distributors.

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-TSSOP -40 to 85
PARALLEL WORD INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDSO20
DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.286MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.