Texas Instruments TLV5633IPW

12-Bit DAC Parallel Voltage Out Pgrmable Int ef Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP -40 to 85
$ 12.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5633IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5633IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.28
$ 11.416
$ 11.416
Stock
330,263
198,412
198,412
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLV5639IPWR
DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP T/R
Texas InstrumentsTLV5639IPW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-TSSOP -40 to 85
Texas InstrumentsTLV5633CPW
12-Bit DAC Parallel Voltage Out Pgrmable Int ef Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5633IPW provided by its distributors.

12-Bit DAC Parallel Voltage Out Pgrmable Int ef Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP -40 to 85
PARALLEL WORD INPUT LOADING 3.5 us SETTLING TIME 12-BIT DAC PDSO20
DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube
2.7V~3.3V,5V 78dB 12bit 1 12 Parallel 2.7V~3.3V,5V String DAC TSSOP-20 SMD mount 1.15mm(height)
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.286MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.