Texas Instruments DAC7811IDGSTG4

12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7811IDGSTG4.

Newark

Datasheet24 pages11 years ago

Texas Instruments

HQonline

DigiKey

CAD Models

Download Texas Instruments DAC7811IDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 4.47
Stock
90,060
285,623
285,623
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
200 ns
200 ns
200 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7811IDGSTG4.

Related Parts

Analog DevicesAD5681RBRMZ-RL7
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
Analog DevicesAD5691RBRMZ-RL7
IC DAC 12BIT V-OUT 10MSOP / 12 Bit Digital to Analog Converter 1 10-MSOP
Analog DevicesAD5681RBRMZ
2.7V~5.5V 90dB 12bit 1 12 SPI 1.8V~5.5V String DAC MSOP-10 3mm*3mm*1.1mm
Texas InstrumentsDAC7562SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7563SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
MicrochipMCP4921-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments DAC7811IDGSTG4 provided by its distributors.

12-bit, single-channel, serial input multiplying DAC with 0.2us settling time 10-VSSOP -40 to 125
IC DAC 12BIT MULTIPLYING 10-MSOP / DAC 1-CH R-2R 12-bit 10-Pin VSSOP T/R
Converters - Digital to Analog (DAC) 12-Bit, Serial Input Multiplying DAC
10-TFSOP 10-MSOP (0.118 3.00mm Width) Current - Unbuffered R-2R DAC7811 digital to analog converter 5.5V 200ns 5Msps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.