Microchip MCP4921-E/MS

DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4921-E/MS.

LKR

Datasheet50 pages16 years ago

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-32.13%

CAD Models

Download Microchip MCP4921-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 2.111
Stock
243,690
368,888
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Bipolar
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2004-06-29
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP4821-E/MS
DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4921T-E/MS
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R
MicrochipMCP4822-E/MS
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD5691RBRMZ
ANALOG DEVICES AD5691RBRMZDigital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins
Analog DevicesAD5310RBRMZ
2.7V~5.5V 90dB 10bit 1 10 SPI 2.7V~5.5V String DAC MSOP-10 SMD mount 3mm*3mm*1.1mm
Analog DevicesAD5681RBRMZ
String DAC 2.7V~5.5V 90dB 12bit 1-Ch 12-SPI 1.8V~5.5V MSOP-10 SMD 3mm × 3mm × 1.1mm

Descriptions

Descriptions of Microchip MCP4921-E/MS provided by its distributors.

DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube
Voltage Out 12 bit DAC, Single channel with Internal Reference
Microchip 12-bit DAC, Single Channel, SPI Interface, 8-Pin, Bipolar Output
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
Digital-to-Analog Converters – DAC; MICROCHIP; MCP4921-E/MS; SPI, Serial; 2.7 V - 5.5 V; 1; 12
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
DAC, 12BIT, 1CH, SPI, 8MSOP; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4921-E/MS.
  • MCP4921-EMS
  • MCP4921E/MS
  • MCP4921EMS