Texas Instruments DAC7801KU/1K

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
$ 37.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7801KU/1K.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments DAC7801KU/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.555
$ 42.468
$ 42.468
Stock
106,069
288,852
288,852
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
800 ns
800 ns
800 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7802KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801LU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Analog DevicesDAC8222FSZ
Digital To Analogue Converter, Dual, 12 Bit, 5V To 15V, Wsoic, 24
Analog DevicesDAC8222FSZ-REEL
Dual 12-Bit Double-Buffered Multiplying CMOS D/A Converter
Analog DevicesDAC8248FSZ-REEL
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter

Descriptions

Descriptions of Texas Instruments DAC7801KU/1K provided by its distributors.

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
5V 1.25MS/s 12bit 2 12 Parallel 5V Multiplying DAC SOIC-24 , 2.35mm
PARALLEL 8 BITS INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC PDSO24
DAC 2-CH R-2R 12-bit 24-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.4µs; Update Rate:1.25MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7801KU-1K
  • DAC7801KU1K