Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8248FSZ-REEL

IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
$ 66.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8248FSZ-REEL.

Upverter

Datasheet16 pages30 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices DAC8248FSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.951
$ 64.928
Stock
155,186
236,520
Authorized Distributors
3
4
Case/Package
SOIC
SOIC W
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesDAC8222FSZ
IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesDAC8222FSZ-REEL
IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesDAC8221FS
IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Texas InstrumentsDAC7802KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DAC8248FSZ-REEL provided by its distributors.

IC DAC 12BIT A-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter
1us Parallel 5V~15V 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
DAC 2-CH R-2R 12-bit 24-Pin SOIC W T/R
IC DAC 12BIT DUAL W/BUFF 24SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated