Texas Instruments DAC7802KU

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
$ 32.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7802KU.

element14 APAC

Datasheet23 pages12 years ago
Datasheet23 pages10 years ago
Datasheet23 pages12 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
+0.79%

CAD Models

Download Texas Instruments DAC7802KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.713
$ 29.616
$ 29.616
Stock
216,634
163,159
163,159
Authorized Distributors
4
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
800 ns
800 ns
800 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7801KU/1K
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KUG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7801KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Analog DevicesDAC8222FSZ
Digital To Analogue Converter, Dual, 12 Bit, 5V To 15V, Wsoic, 24
Analog DevicesDAC8222FSZ-REEL
Dual 12-Bit Double-Buffered Multiplying CMOS D/A Converter
Analog DevicesDAC8248FSZ-REEL
Dual 12-Bit (8-Bit Byte) Double-Buffered CMOS D/A Converter

Descriptions

Descriptions of Texas Instruments DAC7802KU provided by its distributors.

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Multiplying DAC, SMD, 5V 1.25MS/s 12bit 2-Ch 12-Parallel SOIC-24, 2.35mm H
DUAL PARALLEL WORD INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC PDSO24
DAC 2-CH R-2R 12-bit 24-Pin SOIC Tube
24-SOIC (0.295 7.50mm Width) Current - Unbuffered Multiplying DAC DAC7802 digital to analog converter 5.5V 800ns 1.25Msps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7802KU.