Texas Instruments DAC7801LU

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
$ 54.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7801LU.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7801LU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.62
$ 49.35
$ 49.35
Stock
196,031
335,446
335,446
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
800 ns
800 ns
800 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7802LU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802LUG4
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Texas InstrumentsDAC7802KU
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
Analog DevicesAD7937BRZ
DAC 2-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesAD7937BR
DAC 2-CH R-2R 12-bit 24-Pin SOIC W
Analog DevicesAD7945BRZ-REEL
+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface

Descriptions

Descriptions of Texas Instruments DAC7801LU provided by its distributors.

Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-SOIC -40 to 85
DAC, 12bit, 2-Ch, 12-Ch, Parallel, 5V, R-2R, SOIC-24, SMD, 2.35mm H
DAC 2-CH R-2R 12-bit 24-Pin SOIC Tube
MDAC, 12BIT, DUAL, SMD; Resolution, Bits:12bit; Time, Settling:0.8µs; Sample Rate:1.25MSPS; No. of DACs:2; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7801; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:12; No. of Channels:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.