Texas Instruments DAC7562SDSCT

DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7562SDSCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages14 years ago
Datasheet58 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments DAC7562SDSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.47
$ 3.92
Stock
120,973
296,741
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
10
10
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7562SDSCT.

Related Parts

Texas InstrumentsDAC7563SDSCR
DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R
Texas InstrumentsDAC7563SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7563SDSCT
DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R
Analog DevicesAD5312BRMZ-REEL7
DAC 2-CH Resistor-String 10-bit 10-Pin MSOP T/R / IC DAC 10BIT DUAL R-R 10-MSOP
Analog DevicesAD5312ARMZ
Digital to Analogue Converter, 12 bit, Serial, 2.5V to 5.5V, MSOP, 10 RoHS Compliant: Yes
Analog DevicesAD5312ARMZ-REEL7
2.5V~5.5V 143kS/s 10bit 2 10 DSP,SPI 2.5V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm

Descriptions

Descriptions of Texas Instruments DAC7562SDSCT provided by its distributors.

DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R
2.7V~5.5V 12bit 2 12 DSP,SPI 2.7V~5.5V String DAC SON , 750¦Ìm
12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-WSON -40 to 125
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC7562 digital to analog converter 5.5V 10mus (Typ) 10Msps 0.25LSB
DAC, 12BIT, SRL, DUAL, 10SON; Resolution (Bits):12bit; Sampling Rate:10MSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Digital IC Case Style:SON; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:7562; Linearity Error ADC / DAC +:0.05LSB; Settling Time:7µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.