Texas Instruments DAC7563SDSCR

DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R
$ 2.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7563SDSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet58 pages13 years ago
Datasheet56 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7563SDSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.543
$ 4.06
Stock
220,927
135,401
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
10
10
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDAC7562SDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7562SDSCR
DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R
Texas InstrumentsDAC7562SDGST
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Analog DevicesAD5312BRMZ-REEL7
DAC 2-CH Resistor-String 10-bit 10-Pin MSOP T/R / IC DAC 10BIT DUAL R-R 10-MSOP
Analog DevicesAD5312ARMZ-REEL7
2.5V~5.5V 143kS/s 10bit 2 10 DSP,SPI 2.5V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
Analog DevicesAD5322ARMZ-REEL7
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments DAC7563SDSCR provided by its distributors.

DAC 2-CH Resistor-String 12-bit 10-Pin WSON EP T/R
2.7V~5.5V 12bit 2 12 DSP,SPI 2.7V~5.5V String DAC WSON-10 , 750¦Ìm
12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-WSON -40 to 125
SERIAL Surface Mount DUAL External Internal Digital to Analog Converter -40C~125C 1.3mA 750mum 0.25LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.