Texas Instruments DAC714PG4

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC714PG4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages27 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC714PG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.1
Stock
73,233
137,057
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
11.4 V
Max Supply Voltage
-
16.5 V

Related Parts

Texas InstrumentsDAC714P
SERIAL INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP16
Texas InstrumentsDAC716P
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Texas InstrumentsDAC716PG4
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Analog DevicesDAC8420FPZ
IC DAC 12BIT QUAD SRL LP 16DIP / DAC 4-CH 12-bit 16-Pin PDIP N Tube
Analog DevicesAD7249AN
LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
Analog DevicesDAC8420EPZ
Digital to Analogue Converter, Quad, 12 bit, 5V to 15V, DIP, 16

Descriptions

Descriptions of Texas Instruments DAC714PG4 provided by its distributors.

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
DAC 1-CH R-2R 16-bit 16-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.086MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.