Texas Instruments DAC716P

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
$ 32.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC716P.

Farnell

Datasheet16 pages17 years ago
Datasheet15 pages28 years ago

Texas Instruments

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC716P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsDAC714P
SERIAL INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP16
Texas InstrumentsDAC714PG4
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Texas InstrumentsDAC716PG4
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
Analog DevicesDAC8420FPZ
IC DAC 12BIT QUAD SRL LP 16DIP / DAC 4-CH 12-bit 16-Pin PDIP N Tube
Analog DevicesAD7249AN
IC DAC 12BIT V-OUT 16DIP 12 Bit Digital to Analog Converter 2 16-PDIP
Analog DevicesDAC8420EPZ
Digital to Analogue Converter, Quad, 12 bit, 5V to 15V, DIP, 16

Descriptions

Descriptions of Texas Instruments DAC716P provided by its distributors.

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-PDIP -40 to 85
DAC 16bit 86kS/s SPI R-2R 1Ch 16-Pin, PDIP-16, TH, 4.57mm H
DAC 1-CH R-2R 16-bit 16-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.086MSPS; No. of DACs:1; Data Interface:Serial; Output Type:Voltage; Supply Voltage Min:-15V; Supply Voltage Max:15V; Package/Case:16-PDIP ;RoHS Compliant: Yes
IC, 16BIT DAC, DIP16, 716; Resolution (Bits):16bit; Sampling Rate:86kSPS; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range - Analogue:± 11.4V to ± 16.5V; Supply Current:22mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; A/D / D/A Features:CMOS, Industrial Temperature, Internal Reference, Voltage O/P; Base Number:716; Conversion Time:4µs; IC Case Style:DIP; IC Generic Number:716; Input Type:Serial; Interface Type:Serial; Linearity Error:2%; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; Logic Function Number:716; No. of Bits:16; No. of Channels:1; No. of DACs:1; Output Type:Voltage; Oversampling Rate:14; Power Dissipation Ptot Max:750mW; Sample Rate:86kSPS; Settling Time:4µs; Supply Voltage Max:16.5V; Supply Voltage Min:11.4V; Supply Voltage Range:± 11.4V to ± 16.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.